4.7k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DJT4K70

DigiKey Part Number
RAVF164DJT4K70TR-ND - Tape & Reel (TR)
RAVF164DJT4K70CT-ND - Cut Tape (CT)
RAVF164DJT4K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF164DJT4K70
Description
RES ARRAY 4 RES 4.7K OHM 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DJT4K70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
100mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
4.7k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YC164-JR-074K7LYAGEO755 831YC164J-4.7KCT-ND2,10000 KčDirect
In-Stock: 42 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,46200 Kč4,62 Kč
250,37800 Kč9,45 Kč
500,33180 Kč16,59 Kč
1000,29190 Kč29,19 Kč
2500,24608 Kč61,52 Kč
5000,21712 Kč108,56 Kč
1 0000,19276 Kč192,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14904 Kč745,20 Kč
10 0000,13477 Kč1 347,70 Kč
15 0000,12743 Kč1 911,45 Kč
25 0000,11911 Kč2 977,75 Kč
35 0000,11416 Kč3 995,60 Kč
50 0000,10932 Kč5 466,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč