68 (4 x 17) Pos PLCC Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 (4 x 17) Pos PLCC Socket Tin Surface Mount
8468-21B1-RK-TP
8468-21B1-RK-TP

8468-21B1-RK-TP

DigiKey Part Number
3M6821B1-ND
Manufacturer
Manufacturer Product Number
8468-21B1-RK-TP
Description
CONN SOCKET PLCC 68POS TIN
Customer Reference
Detailed Description
68 (4 x 17) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
8468-21B1-RK-TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Obsolete
Type
PLCC
Number of Positions or Pins (Grid)
68 (4 x 17)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
160.0µin (4.06µm)
Contact Material - Post
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.132" (3.35mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1947,22316 Kč897,24 Kč
3844,96342 Kč1 708,61 Kč
5743,69421 Kč2 490,57 Kč
11441,60737 Kč4 743,24 Kč
26639,19128 Kč10 424,88 Kč
51337,41696 Kč19 194,90 Kč
1 00735,67846 Kč35 928,21 Kč
2 50833,45531 Kč83 905,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč