8444-21B1-RK-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 2 190
Unit Price: 44,73000 Kč
Datasheet
44 (4 x 11) Pos PLCC Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 (4 x 11) Pos PLCC Socket Tin Surface Mount
8444-21B1-RK-TP
8444-21B1-RK-TP

8444-21B1-RK-TP

DigiKey Part Number
3M4421B1-ND
Manufacturer
Manufacturer Product Number
8444-21B1-RK-TP
Description
CONN SOCKET PLCC 44POS TIN
Customer Reference
Detailed Description
44 (4 x 11) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
8444-21B1-RK-TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Obsolete
Type
PLCC
Number of Positions or Pins (Grid)
44 (4 x 11)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
160.0µin (4.06µm)
Contact Material - Post
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.132" (3.35mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes