



940-44-068-17-400000 | |
|---|---|
DigiKey Part Number | ED90017-ND |
Manufacturer | |
Manufacturer Product Number | 940-44-068-17-400000 |
Description | CONN SOCKET PLCC 68POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 68 (4 x 17) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 16 | 49,33188 Kč | 789,31 Kč |
| 32 | 46,97000 Kč | 1 503,04 Kč |
| 64 | 44,72250 Kč | 2 862,24 Kč |
| 112 | 42,98964 Kč | 4 814,84 Kč |
| 256 | 40,55320 Kč | 10 381,62 Kč |
| 512 | 38,61746 Kč | 19 772,14 Kč |
| 1 008 | 36,81587 Kč | 37 110,40 Kč |
| 2 512 | 34,52031 Kč | 86 715,02 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


