




VPP12-4400 | |
|---|---|
DigiKey Part Number | 237-1089-ND |
Manufacturer | |
Manufacturer Product Number | VPP12-4400 |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 8.8A, Series 4.4A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP12-4400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 8.8A, Series 4.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 56VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 76.20mm L x 63.50mm W | |
Height - Seated (Max) | 46.02mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,06000 Kč | 523,06 Kč |
| 10 | 470,88000 Kč | 4 708,80 Kč |
| 25 | 451,42360 Kč | 11 285,59 Kč |
| 50 | 437,17840 Kč | 21 858,92 Kč |
| 100 | 423,32810 Kč | 42 332,81 Kč |
| 250 | 405,63096 Kč | 101 407,74 Kč |
| 500 | 392,69116 Kč | 196 345,58 Kč |
| Unit Price without VAT: | 523,06000 Kč |
|---|---|
| Unit Price with VAT: | 632,90260 Kč |

