8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1254ASA+

DigiKey Part Number
175-ADUM1254ASA+-ND
Manufacturer
Manufacturer Product Number
ADUM1254ASA+
Description
DGTL ISO 3KV 2CH I2C 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, I2C Digital Isolator 3000Vrms 2 Channel 2MHz 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1254ASA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
CAN, I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
95.8ns, 128.4ns
Pulse Width Distortion (Max)
94.2ns
Rise / Fall Time (Typ)
-, 20.3ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Factory Stock: 39 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,47000 Kč69,47 Kč
1052,22500 Kč522,25 Kč
2547,89280 Kč1 197,32 Kč
10043,13150 Kč4 313,15 Kč
30040,47423 Kč12 142,27 Kč
50039,49148 Kč19 745,74 Kč
1 00038,36468 Kč38 364,68 Kč
2 50037,17531 Kč92 938,28 Kč
5 00036,45843 Kč182 292,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,47000 Kč
Unit Price with VAT:84,05870 Kč