
ADUM1253AWA+ | |
|---|---|
DigiKey Part Number | 175-ADUM1253AWA+-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1253AWA+ |
Description | DGTL ISO 5KV 2CH I2C 8-SOIC(W) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 3 Channel 2MHz 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1253AWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 133.3ns | |
Pulse Width Distortion (Max) | 94.2ns | |
Rise / Fall Time (Typ) | -, 20.3ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,44800 Kč | 704,48 Kč |
| 78 | 59,57782 Kč | 4 647,07 Kč |
| 156 | 57,11321 Kč | 8 909,66 Kč |
| 312 | 55,08272 Kč | 17 185,81 Kč |
| 546 | 53,70912 Kč | 29 325,18 Kč |
| 1 014 | 52,42128 Kč | 53 155,18 Kč |
| 2 574 | 50,86044 Kč | 130 914,77 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |




