8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5035CASA+T

DigiKey Part Number
175-MAX5035CASA+TTR-ND - Tape & Reel (TR)
175-MAX5035CASA+TCT-ND - Cut Tape (CT)
175-MAX5035CASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5035CASA+T
Description
IC REG BUCK 12V 1A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX5035CASA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
76V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
125kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,14000 Kč119,14 Kč
1091,18900 Kč911,89 Kč
2584,18320 Kč2 104,58 Kč
10076,49570 Kč7 649,57 Kč
25072,82964 Kč18 207,41 Kč
50070,61980 Kč35 309,90 Kč
1 00068,80129 Kč68 801,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50066,88158 Kč167 203,95 Kč
Manufacturers Standard Package
Unit Price without VAT:119,14000 Kč
Unit Price with VAT:144,15940 Kč