Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT01F05S3V3

DigiKey Part Number
1470-SCT01F05S3V3-ND
Manufacturer
Manufacturer Product Number
SCT01F05S3V3
Description
DC/DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 95°C (With Derating)
Part Status
Active
Efficiency
74%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-SIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
5.5V
Approval Agency
CB, CE, CSA, IEC, UKCA, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
303mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,02000 Kč54,02 Kč
552,34800 Kč261,74 Kč
1050,67900 Kč506,79 Kč
2548,59320 Kč1 214,83 Kč
10045,46500 Kč4 546,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,02000 Kč
Unit Price with VAT:65,36420 Kč