


SFH 7018B | |
|---|---|
DigiKey Part Number | 475-SFH7018BTR-ND - Tape & Reel (TR) 475-SFH7018BCT-ND - Cut Tape (CT) 475-SFH7018BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 7018B |
Description | NEW AMS OSRAM RED/ GREEN/ IR LED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 526nm, 660nm, 950nm 1.3V, 1.9V, 2.35V 40mA, 80mA, 200mA 3.7mW/sr @ 80mA 120° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 40mA, 80mA, 200mA | |
Radiant Intensity (Ie) Min @ If | 3.7mW/sr @ 80mA | |
Wavelength | 526nm, 660nm, 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V, 1.9V, 2.35V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 10,70271 Kč | 48 162,19 Kč |
| 9 000 | 10,69527 Kč | 96 257,43 Kč |
| 13 500 | 10,69097 Kč | 144 328,10 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |










