New Product
1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4715B

DigiKey Part Number
475-SFH4715BTR-ND - Tape & Reel (TR)
475-SFH4715BCT-ND - Cut Tape (CT)
475-SFH4715BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4715B
Description
IR OSLON BLACK SERIES
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 858nm 1.75V, 1.85V, 1.9V 2A 500mW/sr @ 2A 80° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
2A
Radiant Intensity (Ie) Min @ If
500mW/sr @ 2A
Wavelength
858nm
Voltage - Forward (Vf) (Typ)
1.75V, 1.85V, 1.9V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,73000 Kč38,73 Kč
1028,43900 Kč284,39 Kč
2525,88320 Kč647,08 Kč
10023,06660 Kč2 306,66 Kč
25021,72444 Kč5 431,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60020,72688 Kč12 436,13 Kč
1 20020,09416 Kč24 112,99 Kč
1 80019,77706 Kč35 598,71 Kč
3 00019,42585 Kč58 277,55 Kč
4 20019,22060 Kč80 726,52 Kč
6 00019,02320 Kč114 139,20 Kč
Manufacturers Standard Package
Unit Price without VAT:38,73000 Kč
Unit Price with VAT:46,86330 Kč