
SFH 4715AS A01 | |
|---|---|
DigiKey Part Number | 475-SFH4715ASA01TR-ND - Tape & Reel (TR) 475-SFH4715ASA01CT-ND - Cut Tape (CT) 475-SFH4715ASA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4715AS A01 |
Description | EMITTER IR 860NM 3SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 5A 45° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4715AS A01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | 45° | |
Orientation | Top View | |
Operating Temperature | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 60,24300 Kč | 602,43 Kč |
| 100 | 47,37150 Kč | 4 737,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 41,21312 Kč | 24 727,87 Kč |
| 1 200 | 39,45507 Kč | 47 346,08 Kč |
| 1 800 | 38,55466 Kč | 69 398,39 Kč |
| 3 000 | 37,53938 Kč | 112 618,14 Kč |
| 4 200 | 36,93573 Kč | 155 130,07 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |





