1A 2 ~ 30V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD-1000L

DigiKey Part Number
1866-3093-ND
Manufacturer
Manufacturer Product Number
LDD-1000L
Description
LED DRIVER CC BUCK 2-30V 1A
Customer Reference
Detailed Description
1A 2 ~ 30V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LDD-1000L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
36V
Voltage - Output
2 ~ 30V
Current - Output (Max)
1A
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 572
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč