
CS1213AJF260 | |
|---|---|
DigiKey Part Number | 2449-CS1213AJF260TR-ND - Tape & Reel (TR) 2449-CS1213AJF260CT-ND - Cut Tape (CT) 2449-CS1213AJF260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1213AJF260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.15mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 100 | 7,22540 Kč | 722,54 Kč |
| 250 | 6,69332 Kč | 1 673,33 Kč |
| 500 | 6,31704 Kč | 3 158,52 Kč |
| 1 000 | 5,96847 Kč | 5 968,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,55238 Kč | 13 880,95 Kč |
| 5 000 | 5,27260 Kč | 26 363,00 Kč |
| 7 500 | 5,12284 Kč | 38 421,30 Kč |
| 12 500 | 4,94841 Kč | 61 855,12 Kč |
| 17 500 | 4,84190 Kč | 84 733,25 Kč |
| 25 000 | 4,73604 Kč | 118 401,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |









