
CHPCIS3-32M | |
|---|---|
DigiKey Part Number | 644-CHPCIS3-32MTR-ND - Tape & Reel (TR) 644-CHPCIS3-32MCT-ND - Cut Tape (CT) 644-CHPCIS3-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHPCIS3-32M |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CHPCIS3-32M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,75720 Kč | 368,93 Kč |
| 50 | 14,14840 Kč | 707,42 Kč |
| 100 | 13,56470 Kč | 1 356,47 Kč |
| 250 | 12,82724 Kč | 3 206,81 Kč |
| 500 | 12,29684 Kč | 6 148,42 Kč |
| 1 000 | 11,78849 Kč | 11 788,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,02549 Kč | 33 076,47 Kč |
| 6 000 | 10,57015 Kč | 63 420,90 Kč |
| 9 000 | 10,31268 Kč | 92 814,12 Kč |
| 15 000 | 9,99740 Kč | 149 961,00 Kč |
| 21 000 | 9,79517 Kč | 205 698,57 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











