


LD3985M28R | |
|---|---|
DigiKey Part Number | 497-7795-2-ND - Tape & Reel (TR) 497-7795-1-ND - Cut Tape (CT) 497-7795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD3985M28R |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985M28R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 8,76040 Kč | 219,01 Kč |
| 100 | 7,65170 Kč | 765,17 Kč |
| 250 | 7,12420 Kč | 1 781,05 Kč |
| 500 | 6,80588 Kč | 3 402,94 Kč |
| 1 000 | 6,54424 Kč | 6 544,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,22087 Kč | 18 662,61 Kč |
| 6 000 | 6,06261 Kč | 36 375,66 Kč |
| 9 000 | 5,98338 Kč | 53 850,42 Kč |
| 15 000 | 5,89557 Kč | 88 433,55 Kč |
| 21 000 | 5,84421 Kč | 122 728,41 Kč |
| 30 000 | 5,79487 Kč | 173 846,10 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











