


MIC5365-1.2YD5-TR | |
|---|---|
DigiKey Part Number | 576-4081-2-ND - Tape & Reel (TR) 576-4081-1-ND - Cut Tape (CT) 576-4081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5365-1.2YD5-TR |
Description | IC REG LIN 1.2V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5365-1.2YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 39 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.38V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP121-AUJZ12R7 | Analog Devices Inc. | 4 128 | ADP121-AUJZ12R7CT-ND | 25,83000 Kč | Similar |
| ADP160AUJZ-1.2-R7 | Analog Devices Inc. | 665 | 505-ADP160AUJZ-1.2-R7CT-ND | 31,29000 Kč | Similar |
| ADP170AUJZ-1.2-R7 | Analog Devices Inc. | 1 740 | 505-ADP170AUJZ-1.2-R7CT-ND | 31,29000 Kč | Similar |
| ADP1710AUJZ-1.2-R7 | Analog Devices Inc. | 10 619 | ADP1710AUJZ-1.2-R7CT-ND | 34,02000 Kč | Similar |
| BU12SD2MG-MTR | Rohm Semiconductor | 8 | BU12SD2MGMCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,89140 Kč | 289,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72974 Kč | 8 189,22 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

