Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BU12SD2MG-MTR

DigiKey Part Number
BU12SD2MGMTR-ND - Tape & Reel (TR)
BU12SD2MGMCT-ND - Cut Tape (CT)
BU12SD2MGMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU12SD2MG-MTR
Description
IC REG LINEAR 1.2V 200MA 5-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU12SD2MG-MTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
PSRR
68dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.55V @ 100mA
Supplier Device Package
5-SSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5365-1.2YD5-TRMicrochip Technology2 049576-4081-1-ND3,57000 KčSimilar
S-1313B12-M5T1U3ABLIC Inc.2 9551662-3006-1-ND26,25000 KčSimilar
S-1313D12-M5T1U3ABLIC Inc.2 9591662-S-1313D12-M5T1U3CT-ND26,25000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,66400 Kč76,64 Kč
256,84520 Kč171,13 Kč
1005,94660 Kč594,66 Kč
2505,51996 Kč1 379,99 Kč
5005,26210 Kč2 631,05 Kč
1 0005,04981 Kč5 049,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,78775 Kč14 363,25 Kč
6 0004,65953 Kč27 957,18 Kč
9 0004,59527 Kč41 357,43 Kč
15 0004,52410 Kč67 861,50 Kč
21 0004,48251 Kč94 132,71 Kč
30 0004,44251 Kč133 275,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč