
105-0851-001 | |
|---|---|
DigiKey Part Number | J119-ND |
Manufacturer | |
Manufacturer Product Number | 105-0851-001 |
Description | PC TEST POINT JACK WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Beryllium Copper Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 105-0851-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole | |
Color | White | |
Hole Diameter | 0.052" (1.32mm) | |
Size / Dimension | 0.188" Dia x 0.312" L (4.78mm x 7.92mm) | |
Height | - | |
Plating | Silver | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Beryllium Copper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,11700 Kč | 361,17 Kč |
| 25 | 33,85720 Kč | 846,43 Kč |
| 50 | 32,24040 Kč | 1 612,02 Kč |
| 100 | 30,69700 Kč | 3 069,70 Kč |
| 250 | 28,77480 Kč | 7 193,70 Kč |
| 500 | 27,40072 Kč | 13 700,36 Kč |
| 1 000 | 26,09295 Kč | 26 092,95 Kč |
| 2 500 | 24,46015 Kč | 61 150,38 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |





