
3362P-1-202TLF | |
|---|---|
DigiKey Part Number | 3362P-202TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-202TLF |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-202TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 44,83100 Kč | 448,31 Kč |
| 25 | 41,66000 Kč | 1 041,50 Kč |
| 50 | 39,39220 Kč | 1 969,61 Kč |
| 100 | 37,23580 Kč | 3 723,58 Kč |
| 250 | 34,55684 Kč | 8 639,21 Kč |
| 500 | 32,65064 Kč | 16 325,32 Kč |
| 1 000 | 30,84438 Kč | 30 844,38 Kč |
| 5 000 | 27,01481 Kč | 135 074,05 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |





