Infrared (IR) Emitter 860nm 1.63V 1A 400mW/sr @ 1A 70° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4171B-CB2DB1

DigiKey Part Number
475-SFH4171B-CB2DB1TR-ND - Tape & Reel (TR)
475-SFH4171B-CB2DB1CT-ND - Cut Tape (CT)
475-SFH4171B-CB2DB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4171B-CB2DB1
Description
IR OSLON BLACK-SERIES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.63V 1A 400mW/sr @ 1A 70° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
400mW/sr @ 1A
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.63V
Viewing Angle
70°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1027,04900 Kč270,49 Kč
2524,60320 Kč615,08 Kč
10021,90670 Kč2 190,67 Kč
25020,62060 Kč5 155,15 Kč
50019,84594 Kč9 922,97 Kč
1 00019,20813 Kč19 208,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,68293 Kč37 365,86 Kč
4 00018,25088 Kč73 003,52 Kč
6 00018,03452 Kč108 207,12 Kč
10 00017,79472 Kč177 947,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč