
SFH 4716B | |
|---|---|
DigiKey Part Number | 475-SFH4716BTR-ND - Tape & Reel (TR) 475-SFH4716BCT-ND - Cut Tape (CT) 475-SFH4716BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4716B |
Description | IR OSLON BLACK SERIES ARE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 858nm 1.75V, 1.85V, 1.9V 2A 200mW/sr @ 2A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | 200mW/sr @ 2A | |
Wavelength | 858nm | |
Voltage - Forward (Vf) (Typ) | 1.75V, 1.85V, 1.9V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 32,96600 Kč | 164,83 Kč |
| 10 | 31,41300 Kč | 314,13 Kč |
| 25 | 29,53160 Kč | 738,29 Kč |
| 50 | 28,24660 Kč | 1 412,33 Kč |
| 100 | 27,07480 Kč | 2 707,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 24,47597 Kč | 14 685,58 Kč |
| 1 200 | 23,61785 Kč | 28 341,42 Kč |
| 1 800 | 23,14936 Kč | 41 668,85 Kč |
| 3 000 | 22,59189 Kč | 67 775,67 Kč |
| 4 200 | 22,24353 Kč | 93 422,83 Kč |
| 6 000 | 21,88996 Kč | 131 339,76 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |




