LED Lighting Color OSLON® SX Yellow 589nm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY CN5M-FAGB-36-3B5A-140-R18

DigiKey Part Number
475-LYCN5M-FAGB-36-3B5A-140-R18TR-ND - Tape & Reel (TR)
475-LYCN5M-FAGB-36-3B5A-140-R18CT-ND - Cut Tape (CT)
475-LYCN5M-FAGB-36-3B5A-140-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY CN5M-FAGB-36-3B5A-140-R18
Description
LED OSLON SX YELLOW 589NM 1212
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® SX Yellow 589nm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
200mA
Mfr
Luminous Flux @ Current/Temperature
20lm (11lm ~ 28lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
60°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
Wavelength
589nm
Supplier Device Package
1212
Current - Test
140mA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.35V
Height - Seated (Max)
0.100" (2.55mm)
Lumens/Watt @ Current - Test
61 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GY CSHPM1.23-KQKS-36-0-350-R18ams-OSRAM USA INC.4 200475-GYCSHPM1.23-KQKS-36-0-350-R18CT-ND38,22000 KčSimilar
In-Stock: 1 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1014,90900 Kč149,09 Kč
10010,99670 Kč1 099,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6009,09773 Kč5 458,64 Kč
1 2008,55178 Kč10 262,14 Kč
1 8008,27158 Kč14 888,84 Kč
3 0007,95495 Kč23 864,85 Kč
4 2007,76661 Kč32 619,76 Kč
6 0007,58280 Kč45 496,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč