LED Lighting Color OSLON® SSL 150 Yellow 590nm (583nm ~ 595nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GY CSHPM1.23-KQKS-36-0-350-R18

DigiKey Part Number
475-GYCSHPM1.23-KQKS-36-0-350-R18TR-ND - Tape & Reel (TR)
475-GYCSHPM1.23-KQKS-36-0-350-R18CT-ND - Cut Tape (CT)
475-GYCSHPM1.23-KQKS-36-0-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GY CSHPM1.23-KQKS-36-0-350-R18
Description
LED OSLON SSL150 YLW 590NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® SSL 150 Yellow 590nm (583nm ~ 595nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
82lm (76lm ~ 97lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
Wavelength
590nm (583nm ~ 595nm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.063" (1.59mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
4.1°C/W
Lumens/Watt @ Current - Test
106 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1027,25500 Kč272,55 Kč
10020,66200 Kč2 066,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60017,48748 Kč10 492,49 Kč
1 20016,57775 Kč19 893,30 Kč
1 80016,11153 Kč29 000,75 Kč
3 00015,58514 Kč46 755,42 Kč
4 20015,27210 Kč64 142,82 Kč
6 00014,96689 Kč89 801,34 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč