
GY CSHPM1.23-KRKT-36-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GYCSHPM1.23-KRKT-36-0-350-R18TR-ND - Tape & Reel (TR) 475-GYCSHPM1.23-KRKT-36-0-350-R18CT-ND - Cut Tape (CT) 475-GYCSHPM1.23-KRKT-36-0-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GY CSHPM1.23-KRKT-36-0-350-R18 |
Description | LED OSLON SSL150 YLW 589NM 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 150 Yellow 589nm (583nm ~ 595nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 589nm (583nm ~ 595nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.067" (1.69mm) | |
Thermal Resistance of Package | 4.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 100 | 21,39910 Kč | 2 139,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 18,13247 Kč | 10 879,48 Kč |
| 1 200 | 17,19701 Kč | 20 636,41 Kč |
| 1 800 | 16,71756 Kč | 30 091,61 Kč |
| 3 000 | 16,17609 Kč | 48 528,27 Kč |
| 4 200 | 15,85424 Kč | 66 587,81 Kč |
| 6 000 | 15,54034 Kč | 93 242,04 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


