
SFH 4250-Z | |
|---|---|
DigiKey Part Number | 475-SFH4250-ZTR-ND - Tape & Reel (TR) 475-SFH4250-ZCT-ND - Cut Tape (CT) 475-SFH4250-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4250-Z |
Description | EMITTER IR 860NM 100MA 4PLCC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 11.2mW/sr @ 100mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4250-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 11.2mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 100 | 8,97240 Kč | 897,24 Kč |
| 500 | 7,50300 Kč | 3 751,50 Kč |
| 1 000 | 7,02110 Kč | 7 021,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,61196 Kč | 13 223,92 Kč |
| 4 000 | 6,26491 Kč | 25 059,64 Kč |
| 6 000 | 6,08697 Kč | 36 521,82 Kč |
| 10 000 | 5,88610 Kč | 58 861,00 Kč |
| 14 000 | 5,76667 Kč | 80 733,38 Kč |
| 20 000 | 5,65015 Kč | 113 003,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |










