
SFH 4250B | |
|---|---|
DigiKey Part Number | 475-SFH4250BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4250B |
Description | SFH 4250B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 22.4mW/sr @ 100mA 120° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 22.4mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,26200 Kč | 21 048,00 Kč |
| Unit Price without VAT: | 5,26200 Kč |
|---|---|
| Unit Price with VAT: | 6,36702 Kč |




