
NFM15CC222D1A3D | |
|---|---|
DigiKey Part Number | 490-16917-2-ND - Tape & Reel (TR) 490-16917-1-ND - Cut Tape (CT) 490-16917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15CC222D1A3D |
Description | CAP FEEDTHRU 2200PF 20% 10V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 10V 1 A 40mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15CC222D1A3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 2200 pF | |
Tolerance | ±20% | |
Voltage - Rated | 10V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,58800 Kč | 14,70 Kč |
| 50 | 0,55020 Kč | 27,51 Kč |
| 100 | 0,51660 Kč | 51,66 Kč |
| 250 | 0,47708 Kč | 119,27 Kč |
| 500 | 0,44810 Kč | 224,05 Kč |
| 1 000 | 0,42122 Kč | 421,22 Kč |
| 5 000 | 0,36528 Kč | 1 826,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33374 Kč | 3 337,40 Kč |
| 20 000 | 0,31391 Kč | 6 278,20 Kč |
| 30 000 | 0,30288 Kč | 9 086,40 Kč |
| 50 000 | 0,28952 Kč | 14 476,00 Kč |
| 70 000 | 0,28106 Kč | 19 674,20 Kč |
| 100 000 | 0,27235 Kč | 27 235,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



