
NFM15CC223C1A3D | |
|---|---|
DigiKey Part Number | 490-NFM15CC223C1A3DTR-ND - Tape & Reel (TR) 490-NFM15CC223C1A3DCT-ND - Cut Tape (CT) 490-NFM15CC223C1A3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15CC223C1A3D |
Description | CAP FEEDTHRU 0.022UF 10V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 10V 1 A 40mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15CC223C1A3D Models |
Category | Current 1 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance 0.022 µF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,64700 Kč | 6,47 Kč |
| 25 | 0,59240 Kč | 14,81 Kč |
| 50 | 0,55480 Kč | 27,74 Kč |
| 100 | 0,51930 Kč | 51,93 Kč |
| 250 | 0,47884 Kč | 119,71 Kč |
| 500 | 0,45006 Kč | 225,03 Kč |
| 1 000 | 0,42316 Kč | 423,16 Kč |
| 5 000 | 0,36689 Kč | 1 834,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33521 Kč | 3 352,10 Kč |
| 20 000 | 0,31529 Kč | 6 305,80 Kč |
| 30 000 | 0,30421 Kč | 9 126,30 Kč |
| 50 000 | 0,29081 Kč | 14 540,50 Kč |
| 70 000 | 0,28230 Kč | 19 761,00 Kč |
| 100 000 | 0,27355 Kč | 27 355,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


