
SFH 3716 | |
|---|---|
DigiKey Part Number | 475-SFH3716TR-ND - Tape & Reel (TR) 475-SFH3716CT-ND - Cut Tape (CT) 475-SFH3716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 3716 |
Description | SENSOR PHOTO 570NM TOP VIEW 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3716 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 5.5 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 3 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 11,36700 Kč | 113,67 Kč |
| 100 | 8,30630 Kč | 830,63 Kč |
| 500 | 6,93598 Kč | 3 467,99 Kč |
| 1 000 | 6,48698 Kč | 6 486,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,90979 Kč | 17 729,37 Kč |
| 6 000 | 5,61611 Kč | 33 696,66 Kč |
| 9 000 | 5,46559 Kč | 49 190,31 Kč |
| 15 000 | 5,29567 Kč | 79 435,05 Kč |
| 21 000 | 5,19470 Kč | 109 088,70 Kč |
| 30 000 | 5,09620 Kč | 152 886,00 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |











