
XZRNI54W | |
|---|---|
DigiKey Part Number | 1497-XZRNI54WTR-ND - Tape & Reel (TR) 1497-XZRNI54WCT-ND - Cut Tape (CT) 1497-XZRNI54WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZRNI54W |
Description | 2.0X1.2MM PHOTOTRANSISTOR SMD 08 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 400 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 160° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 3,07120 Kč | 307,12 Kč |
| 500 | 2,48516 Kč | 1 242,58 Kč |
| 1 000 | 2,29171 Kč | 2 291,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,12679 Kč | 4 253,58 Kč |
| 4 000 | 1,98638 Kč | 7 945,52 Kč |
| 6 000 | 1,91425 Kč | 11 485,50 Kč |
| 10 000 | 1,83274 Kč | 18 327,40 Kč |
| 14 000 | 1,78418 Kč | 24 978,52 Kč |
| 20 000 | 1,73680 Kč | 34 736,00 Kč |
| 50 000 | 1,63209 Kč | 81 604,50 Kč |
| 100 000 | 1,56688 Kč | 156 688,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


