
SFH 3410-Z | |
|---|---|
DigiKey Part Number | 475-SFH3410-ZTR-ND - Tape & Reel (TR) 475-SFH3410-ZCT-ND - Cut Tape (CT) 475-SFH3410-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 3410-Z |
Description | SENSOR PHOTO 570NM TOP VIEW 3SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 3-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3410-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 5.5 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 3-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 100 | 14,70490 Kč | 1 470,49 Kč |
| 500 | 12,49506 Kč | 6 247,53 Kč |
| 1 000 | 11,77211 Kč | 11 772,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,15897 Kč | 22 317,94 Kč |
| 4 000 | 10,63953 Kč | 42 558,12 Kč |
| 6 000 | 10,37343 Kč | 62 240,58 Kč |
| 10 000 | 10,07314 Kč | 100 731,40 Kč |
| 14 000 | 9,89463 Kč | 138 524,82 Kč |
| 20 000 | 9,72066 Kč | 194 413,20 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |






