
SFH 314 FA | |
|---|---|
DigiKey Part Number | 475-SFH314FA-ND |
Manufacturer | |
Manufacturer Product Number | SFH 314 FA |
Description | SENSOR PHOTO 870NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 870nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 314 FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 870nm | |
Viewing Angle | 80° | |
Power - Max | 200 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,30400 Kč | 113,04 Kč |
| 100 | 8,26420 Kč | 826,42 Kč |
| 500 | 6,90020 Kč | 3 450,10 Kč |
| 1 000 | 6,45309 Kč | 6 453,09 Kč |
| 2 000 | 6,07324 Kč | 12 146,48 Kč |
| 5 000 | 5,65807 Kč | 28 290,35 Kč |
| 10 000 | 5,39926 Kč | 53 992,60 Kč |
| 25 000 | 5,11709 Kč | 127 927,25 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |







