


DF01 | |
|---|---|
DigiKey Part Number | 1655-DF01-ND |
Manufacturer | |
Manufacturer Product Number | DF01 |
Description | BRIDGE RECT 1PHASE 50V 1A DB-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole DB-M |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer SMC Diode Solutions | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-EDIP (0.321", 8.15mm) |
Voltage - Peak Reverse (Max) 50 V | Supplier Device Package DB-M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,17070 Kč | 317,07 Kč |
| 500 | 2,35346 Kč | 1 176,73 Kč |
| 1 000 | 2,08888 Kč | 2 088,88 Kč |
| 2 500 | 1,80188 Kč | 4 504,70 Kč |
| 5 000 | 1,62411 Kč | 8 120,55 Kč |
| 10 000 | 1,47444 Kč | 14 744,40 Kč |
| 50 000 | 1,21218 Kč | 60 609,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



