
DF01M | |
|---|---|
DigiKey Part Number | DF01MDI-ND |
Manufacturer | |
Manufacturer Product Number | DF01M |
Description | BRIDGE RECT 1PHASE 100V 1A DFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole DFM |
Datasheet | Datasheet |
EDA/CAD Models | DF01M Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package DFM |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF005M | onsemi | 618 | DF005M-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,09570 Kč | 609,57 Kč |
| 500 | 4,62502 Kč | 2 312,51 Kč |
| 1 000 | 4,15046 Kč | 4 150,46 Kč |
| 2 000 | 3,75098 Kč | 7 501,96 Kč |
| 5 000 | 3,31819 Kč | 16 590,95 Kč |
| 10 000 | 3,05061 Kč | 30 506,10 Kč |
| 50 000 | 2,58225 Kč | 129 112,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |








