
DB101G | |
|---|---|
DigiKey Part Number | 1913-DB101G-ND |
Manufacturer | |
Manufacturer Product Number | DB101G |
Description | BRIDGE RECT 1PHASE 50V 1A DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole DB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 100 | 7,95190 Kč | 795,19 Kč |
| 500 | 6,09404 Kč | 3 047,02 Kč |
| 1 000 | 5,49497 Kč | 5 494,97 Kč |
| 2 500 | 4,84584 Kč | 12 114,60 Kč |
| 5 000 | 4,44439 Kč | 22 221,95 Kč |
| 10 000 | 4,10679 Kč | 41 067,90 Kč |
| 50 000 | 3,51612 Kč | 175 806,00 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

