
LY Q976.01-Q1R2-36-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-LYQ976.01-Q1R2-36-1-20-R18TR-ND - Tape & Reel (TR) 475-LYQ976.01-Q1R2-36-1-20-R18CT-ND - Cut Tape (CT) 475-LYQ976.01-Q1R2-36-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY Q976.01-Q1R2-36-1-20-R18 |
Description | LED CHIP 0603 |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
EDA/CAD Models | LY Q976.01-Q1R2-36-1-20-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 100 | 1,21250 Kč | 121,25 Kč |
| 500 | 0,95610 Kč | 478,05 Kč |
| 1 000 | 0,87063 Kč | 870,63 Kč |
| 2 000 | 0,79727 Kč | 1 594,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 000 | 0,59717 Kč | 19 109,44 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |



