
MBR0530 | |
|---|---|
DigiKey Part Number | 1655-MBR0530TR-ND - Tape & Reel (TR) 1655-MBR0530CT-ND - Cut Tape (CT) 1655-MBR0530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0530 |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 130 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 2,72760 Kč | 272,76 Kč |
| 500 | 2,01496 Kč | 1 007,48 Kč |
| 1 000 | 1,78441 Kč | 1 784,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38020 Kč | 4 140,60 Kč |
| 6 000 | 1,24287 Kč | 7 457,22 Kč |
| 9 000 | 1,17281 Kč | 10 555,29 Kč |
| 15 000 | 1,09404 Kč | 16 410,60 Kč |
| 21 000 | 1,04738 Kč | 21 994,98 Kč |
| 30 000 | 1,02314 Kč | 30 694,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









