16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM10-16.000MHZ-12-R80-3-D30-T

DigiKey Part Number
535-ABM10-16.000MHZ-12-R80-3-D30-TTR-ND - Tape & Reel (TR)
535-ABM10-16.000MHZ-12-R80-3-D30-TCT-ND - Cut Tape (CT)
535-ABM10-16.000MHZ-12-R80-3-D30-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-16.000MHZ-12-R80-3-D30-T
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-16.000MHZ-12-R80-3-D30-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,98700 Kč89,87 Kč
258,50000 Kč212,50 Kč
508,14720 Kč407,36 Kč
1007,81130 Kč781,13 Kč
2507,38708 Kč1 846,77 Kč
5007,08136 Kč3 540,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,78823 Kč6 788,23 Kč
2 0006,50739 Kč13 014,78 Kč
3 0006,34861 Kč19 045,83 Kč
5 0006,15409 Kč30 770,45 Kč
7 0006,02925 Kč42 204,75 Kč
10 0005,89975 Kč58 997,50 Kč
12 0005,83463 Kč70 015,56 Kč
24 0005,59372 Kč134 249,28 Kč
25 0005,57988 Kč139 497,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč