
LW A6SG-V2BA-JKPL-0-20-R33 | |
|---|---|
DigiKey Part Number | 475-LWA6SG-V2BA-JKPL-0-20-R33TR-ND - Tape & Reel (TR) 475-LWA6SG-V2BA-JKPL-0-20-R33CT-ND - Cut Tape (CT) 475-LWA6SG-V2BA-JKPL-0-20-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW A6SG-V2BA-JKPL-0-20-R33 |
Description | LED WHITE DIFFUSED SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 100 | 7,22540 Kč | 722,54 Kč |
| 500 | 5,99912 Kč | 2 999,56 Kč |
| 1 000 | 5,59681 Kč | 5 596,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,25486 Kč | 10 509,72 Kč |
| 4 000 | 4,96472 Kč | 19 858,88 Kč |
| 6 000 | 4,81596 Kč | 28 895,76 Kč |
| 10 000 | 4,64791 Kč | 46 479,10 Kč |
| 14 000 | 4,54794 Kč | 63 671,16 Kč |
| 20 000 | 4,45046 Kč | 89 009,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |








