
AA4040LSURCKT-AMT | |
|---|---|
DigiKey Part Number | 754-AA4040LSURCKT-AMTTR-ND - Tape & Reel (TR) 754-AA4040LSURCKT-AMTCT-ND - Cut Tape (CT) 754-AA4040LSURCKT-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040LSURCKT-AMT |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.75V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.00mm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.10mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 100 | 8,82550 Kč | 882,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,38458 Kč | 3 692,29 Kč |
| 1 000 | 6,91254 Kč | 6 912,54 Kč |
| 1 500 | 6,67009 Kč | 10 005,14 Kč |
| 2 500 | 6,39608 Kč | 15 990,20 Kč |
| 3 500 | 6,23293 Kč | 21 815,25 Kč |
| 5 000 | 6,07371 Kč | 30 368,55 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



