
AA4040LZGCKT-AMT | |
|---|---|
DigiKey Part Number | 754-AA4040LZGCKT-AMTTR-ND - Tape & Reel (TR) 754-AA4040LZGCKT-AMTCT-ND - Cut Tape (CT) 754-AA4040LZGCKT-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040LZGCKT-AMT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.65V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.10mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 100 | 10,63970 Kč | 1 063,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,95774 Kč | 4 478,87 Kč |
| 1 000 | 8,40676 Kč | 8 406,76 Kč |
| 1 500 | 8,12399 Kč | 12 185,98 Kč |
| 2 500 | 7,80445 Kč | 19 511,12 Kč |
| 3 500 | 7,61429 Kč | 26 650,01 Kč |
| 5 000 | 7,42871 Kč | 37 143,55 Kč |
| 12 500 | 7,01894 Kč | 87 736,75 Kč |
| 25 000 | 6,76387 Kč | 169 096,75 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


