White LED Indication - Discrete 3.2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW A6SG-V2BA-FK0PN0-0-20-R33

DigiKey Part Number
475-LWA6SG-V2BA-FK0PN0-0-20-R33TR-ND - Tape & Reel (TR)
475-LWA6SG-V2BA-FK0PN0-0-20-R33CT-ND - Cut Tape (CT)
475-LWA6SG-V2BA-FK0PN0-0-20-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW A6SG-V2BA-FK0PN0-0-20-R33
Description
LED WHITE DIFFUSED SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,95300 Kč99,53 Kč
1007,22540 Kč722,54 Kč
5005,99912 Kč2 999,56 Kč
1 0005,59681 Kč5 596,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,25486 Kč10 509,72 Kč
4 0004,96472 Kč19 858,88 Kč
6 0004,81596 Kč28 895,76 Kč
10 0004,64791 Kč46 479,10 Kč
14 0004,54794 Kč63 671,16 Kč
20 0004,45046 Kč89 009,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč