
LTRB RASF.01-6B6C-C3E6-0-0-R18 | |
|---|---|
DigiKey Part Number | 475-LTRBRASF.01-6B6C-C3E6-0-0-R18TR-ND - Tape & Reel (TR) 475-LTRBRASF.01-6B6C-C3E6-0-0-R18CT-ND - Cut Tape (CT) 475-LTRBRASF.01-6B6C-C3E6-0-0-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTRB RASF.01-6B6C-C3E6-0-0-R18 |
Description | LTRB RASF.01-6B6C-C3E6-0-0-R18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.75V Red, 2.4V Green, 2.8V Blue 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.70mm | |
Voltage - Forward (Vf) (Typ) | 2.75V Red, 2.4V Green, 2.8V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm Red, 632nm Green, 462nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.50mm L x 2.50mm W | |
Height (Max) | 0.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 100 | 6,15240 Kč | 615,24 Kč |
| 500 | 5,08404 Kč | 2 542,02 Kč |
| 1 000 | 4,73274 Kč | 4 732,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,28093 Kč | 12 842,79 Kč |
| 6 000 | 4,05080 Kč | 24 304,80 Kč |
| 9 000 | 3,93279 Kč | 35 395,11 Kč |
| 15 000 | 3,79953 Kč | 56 992,95 Kč |
| 21 000 | 3,72028 Kč | 78 125,88 Kč |
| 30 000 | 3,64300 Kč | 109 290,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










