Parametric Equivalent
Parametric Equivalent

KT DELQS1.12-TIVH-36-S446-10-S | |
|---|---|
DigiKey Part Number | 475-KTDELQS1.12-TIVH-36-S446-10-STR-ND - Tape & Reel (TR) 475-KTDELQS1.12-TIVH-36-S446-10-SCT-ND - Cut Tape (CT) 475-KTDELQS1.12-TIVH-36-S446-10-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT DELQS1.12-TIVH-36-S446-10-S |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.7V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 3,06700 Kč | 306,70 Kč |
| 500 | 2,48138 Kč | 1 240,69 Kč |
| 1 000 | 2,28792 Kč | 2 287,92 Kč |
| 2 000 | 2,12311 Kč | 4 246,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,84550 Kč | 16 609,50 Kč |
| 18 000 | 1,74727 Kč | 31 450,86 Kč |
| 27 000 | 1,69690 Kč | 45 816,30 Kč |
| 45 000 | 1,64003 Kč | 73 801,35 Kč |
| 63 000 | 1,60622 Kč | 101 191,86 Kč |
| 90 000 | 1,57322 Kč | 141 589,80 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |











