Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS100BR210SQ/NOPB

DigiKey Part Number
296-DS100BR210SQ/NOPBTR-ND - Tape & Reel (TR)
296-DS100BR210SQ/NOPBCT-ND - Cut Tape (CT)
296-DS100BR210SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS100BR210SQ/NOPB
Description
IC REDRIVER SATA 2CH 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DS100BR210SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SATA
Input
CML
Output
CML
Data Rate (Max)
10.3Gbps
Number of Channels
2
Delay Time
230ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
50mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1259,33000 Kč259,33 Kč
10203,80700 Kč2 038,07 Kč
25189,91440 Kč4 747,86 Kč
100174,64040 Kč17 464,04 Kč
250167,36160 Kč41 840,40 Kč
500162,97388 Kč81 486,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000159,36348 Kč159 363,48 Kč
Manufacturers Standard Package
Unit Price without VAT:259,33000 Kč
Unit Price with VAT:313,78930 Kč