
KT DELQS1.12-UHVH-36-S4A6-10-R18 | |
|---|---|
DigiKey Part Number | 475-KTDELQS1.12-UHVH-36-S4A6-10-R18TR-ND - Tape & Reel (TR) 475-KTDELQS1.12-UHVH-36-S4A6-10-R18CT-ND - Cut Tape (CT) 475-KTDELQS1.12-UHVH-36-S4A6-10-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT DELQS1.12-UHVH-36-S4A6-10-R18 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 531nm LED Indication - Discrete 2.7V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 100 | 3,19330 Kč | 319,33 Kč |
| 500 | 2,58788 Kč | 1 293,94 Kč |
| 1 000 | 2,38770 Kč | 2 387,70 Kč |
| 2 000 | 2,21699 Kč | 4 433,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,02994 Kč | 10 149,70 Kč |
| 10 000 | 1,91300 Kč | 19 130,00 Kč |
| 15 000 | 1,85300 Kč | 27 795,00 Kč |
| 25 000 | 1,78523 Kč | 44 630,75 Kč |
| 35 000 | 1,74491 Kč | 61 071,85 Kč |
| 50 000 | 1,70558 Kč | 85 279,00 Kč |
| 125 000 | 1,61876 Kč | 202 345,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |











