
BUK7K134-100EX | |
|---|---|
DigiKey Part Number | 1727-2461-2-ND - Tape & Reel (TR) 1727-2461-1-ND - Cut Tape (CT) 1727-2461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K134-100EX |
Description | MOSFET 2N-CH 100V 9.8A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 9.8A 32W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 10V |
Manufacturer Nexperia USA Inc. | Input Capacitance (Ciss) (Max) @ Vds 564pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 32W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q100 |
Drain to Source Voltage (Vdss) 100V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 9.8A | Package / Case SOT-1205, 8-LFPAK56 |
Rds On (Max) @ Id, Vgs 121mOhm @ 5A, 10V | Supplier Device Package LFPAK56D |
Vgs(th) (Max) @ Id 4V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 100 | 11,14990 Kč | 1 114,99 Kč |
| 500 | 8,66000 Kč | 4 330,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,44897 Kč | 11 173,45 Kč |
| 3 000 | 6,83912 Kč | 20 517,36 Kč |
| 4 500 | 6,52832 Kč | 29 377,44 Kč |
| 7 500 | 6,17915 Kč | 46 343,62 Kč |
| 10 500 | 5,97243 Kč | 62 710,51 Kč |
| 15 000 | 5,77148 Kč | 86 572,20 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



