
KY DELPS1.22-UGVG-36-J3S5-20-S | |
|---|---|
DigiKey Part Number | 475-KYDELPS1.22-UGVG-36-J3S5-20-STR-ND - Tape & Reel (TR) 475-KYDELPS1.22-UGVG-36-J3S5-20-SCT-ND - Cut Tape (CT) 475-KYDELPS1.22-UGVG-36-J3S5-20-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DELPS1.22-UGVG-36-J3S5-20-S |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.325V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.325V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,30500 Kč | 33,05 Kč |
| 100 | 2,31130 Kč | 231,13 Kč |
| 500 | 1,85408 Kč | 927,04 Kč |
| 1 000 | 1,70295 Kč | 1 702,95 Kč |
| 2 000 | 1,57391 Kč | 3 147,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,35606 Kč | 12 204,54 Kč |
| 18 000 | 1,27886 Kč | 23 019,48 Kč |
| 27 000 | 1,23926 Kč | 33 460,02 Kč |
| 45 000 | 1,19453 Kč | 53 753,85 Kč |
| 63 000 | 1,16792 Kč | 73 578,96 Kč |
| 90 000 | 1,14197 Kč | 102 777,30 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



