
KB DELPS2.12-QHRI-24-Z555-10-S | |
|---|---|
DigiKey Part Number | 475-KBDELPS2.12-QHRI-24-Z555-10-STR-ND - Tape & Reel (TR) 475-KBDELPS2.12-QHRI-24-Z555-10-SCT-ND - Cut Tape (CT) 475-KBDELPS2.12-QHRI-24-Z555-10-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB DELPS2.12-QHRI-24-Z555-10-S |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 2.95V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.95V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 461nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.23mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,40850 Kč | 240,85 Kč |
| 500 | 1,93266 Kč | 966,33 Kč |
| 1 000 | 1,77496 Kč | 1 774,96 Kč |
| 2 000 | 1,64058 Kč | 3 281,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,41373 Kč | 12 723,57 Kč |
| 18 000 | 1,33334 Kč | 24 000,12 Kč |
| 27 000 | 1,29209 Kč | 34 886,43 Kč |
| 45 000 | 1,24551 Kč | 56 047,95 Kč |
| 63 000 | 1,21781 Kč | 76 722,03 Kč |
| 90 000 | 1,19078 Kč | 107 170,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










